Lantronix XPP100300S-04R technical specifications.
| Type | Serial to Ethernet |
| USB | 0 |
| Ethernet Connector Type | RJ-45 |
| Serial Data Rate | 921Kbps |
| Ethernet Speed | 10Mbps/100Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Lantronix XPP100300S-04R to view detailed technical specifications.
No datasheet is available for this part.