Dual-port serial to Wi-Fi server enabling IEEE 802.11b/g/n wireless connectivity. Supports maximum serial data rates of 921.6Kbps across its two serial interfaces. Operates within the 2.4 GHz frequency band, offering a wide temperature range from -40°C to 85°C for robust embedded system integration.
Lantronix XPW100100B-01 technical specifications.
| Type | Serial to Wi-Fi |
| Number of Serial Ports | 2 |
| USB | 0 |
| Serial Data Rate | 921.6Kbps(Max) |
| Wireless Technology | IEEE 802.11b/g/n |
| Maximum Operating Frequency | 2.4GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lantronix XPW100100B-01 to view detailed technical specifications.
No datasheet is available for this part.