Switching Regulators; Product Weight (grams): 4; Input voltage min (V): 36; Input voltage max (V): 72; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 12; Max Output current (A): 0.3; Efficiency (%): 95; Max Capacitive load (µF): 100; Package type: SIP3; Mounting: PCB; W (in): 0.35; L (in): 0.45; H (in): 0.69; W (mm): 9; L (mm): 11.5; H (mm): 17.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 800; Short circuit protection: Continuous
Shielded Multi-Conductor Cable Tape Modified Polyphenylene Ether/Polyethylene 4Conductors 24AWG 4.24mm 300VAC Slate Modified Polyphenylene Ether/Polyethylene Bulk
Shielded Multi-Conductor Cable Tape Modified Polyphenylene Ether/Polyethylene 4Conductors 24AWG 4.24mm 300VAC Slate Modified Polyphenylene Ether/Polyethylene 304.8m Spool
Plug component, Nominal current: 41 A, Rated voltage (III/2): 1000 V, Number of positions: 2, Pitch: 7.62 mm,Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin