Slider Type Actuator 24 VDC 1000 mm 10. . .250 mm/s, LEFS40B-1000-R36P1, SMC
Electric Cylinder 500 mm, LEY32A-500-R36P1, SMC
Slider Type Actuator 24 VDC 1000 mm 20. . .500 mm/s, LEFS40A-1000-R36P1, SMC
Miniatur Slide Table Acceleration: max. 3000 m/s² Dimensions L x W x H: 169.6 x 21 x 39.5 mm Operating temperature:...
Electric Rotary Table Angular speed: 20...280 Pivot angle: 90 ° Positioning resolution: 0.05 ° Torque: 0.3 Nm
Electric Rotary Table Angular speed: 20...280 Pivot angle: 320 ° Positioning resolution: 0.05 ° Torque: 1.2 Nm
Miniatur Slide Table Acceleration: max. 3000 m/s² Dimensions L x W x H: 138.6 x 21 x 39.5 mm Operating temperature:...
Slider Type Actuator 24 VDC 500 mm 12. . .500 mm/s, LEFS25A-500-R36P1, SMC
Slider Type Actuator Acceleration: max. 3 m/s² Operating temperature: 5...40 °C Speed range: 20...500 mm/s Design:...
Slider Type Actuator Acceleration: max. 3 m/s² Operating temperature: 5...40 °C Speed range: 10...250 mm/s Design:...
Slider Type Actuator Acceleration: max. 3 m/s² Operating temperature: +5...+40 °C Speed range: 16...500 mm/s Design:...
Slider Type Actuator Acceleration: max. 3 m/s² Operating temperature: 5...40 °C Speed range: 16...500 mm/s Design:...
Electric Cylinder Acceleration: max. 3 m/s² Operating temperature: 5...40 °C Speed range: 8...250 mm/s Cable length:...
Slider Type Actuator Operating temperature: 5...40 °C Speed range: 48...1100 mm/s Design: Belt drive Size: 16 Cable...
Electric Spindle Axis Acceleration: max. 3 m/s² Operating temperature: 5...40 °C Speed range: 10...250 mm/s Design:...
Smc 50MM Le Electric Actuator
Electric Rotary Table
Smc 30MM Le Electric Actuator
Miniatur Slide Table