AMD Ryzen 9 3900X; # of CPU Cores: 12; # of Threads: 24; Base Clock: 3.8GHz; Max Boost Clock: Up to 4.6GHz; Total L1 Cache: 768KB; Total L2 Cache: 6MB; Total L3 Cache: 64MB; Unlocked: Yes; CMOS: TSMC 7nm FinFET; Package: AM4; PCI Express® Version: PCIe 4.0 x16; Thermal Solution PIB: Wraith Prism with RGB LED; Thermal Solution MPK: Wraith PRISM; Default TDP / TDP: 105W; Max Temps: 95°C; System Memory Specification: Up to 3200MHz; System Memory Type: DDR4; Memory Channels: 2; Graphics Model: Discrete Graphics Card Required
AMD Ryzen 5 3600; # of CPU Cores: 6; # of Threads: 12; Base Clock: 3.6GHz; Max Boost Clock: Up to 4.2GHz; Total L1 Cache: 384KB; Total L2 Cache: 3MB; Total L3 Cache: 32MB; Unlocked: Yes; CMOS: TSMC 7nm FinFET; Package: AM4; PCI Express® Version: PCIe 4.0 x16; Thermal Solution PIB: Wraith Stealth; Thermal Solution MPK: Wraith Stealth; Default TDP / TDP: 65W; Max Temps: 95°C; System Memory Specification: Up to 3200MHz; System Memory Type: DDR4; Memory Channels: 2; Graphics Model: Discrete Graphics Card Required
AMD Ryzen 5 3600X; # of CPU Cores: 6; # of Threads: 12; Base Clock: 3.8GHz; Max Boost Clock: Up to 4.4GHz; Total L1 Cache: 384KB; Total L2 Cache: 3MB; Total L3 Cache: 32MB; Unlocked: Yes; CMOS: TSMC 7nm FinFET; Package: AM4; PCI Express® Version: PCIe 4.0 x16; Thermal Solution PIB: Wraith Spire; Thermal Solution MPK: Wraith Spire; Default TDP / TDP: 95W; Max Temps: 95°C; System Memory Specification: Up to 3200MHz; System Memory Type: DDR4; Memory Channels: 2; Graphics Model: Discrete Graphics Card Required