Encitech Connectors 6353-0102-04 technical specifications.
| Package/Case | 0102 |
| Color | Grey |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for Encitech Connectors 6353-0102-04 to view detailed technical specifications.
No datasheet is available for this part.