Encitech Connectors 6550-0101-01 technical specifications.
| Package/Case | 0101 |
| Color | Black |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Orientation | Right Angle |
| RoHS | Not Compliant |
Download the complete datasheet for Encitech Connectors 6550-0101-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.