Encitech Connectors 6560-0105-01 technical specifications.
| Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Encitech Connectors 6560-0105-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.