Encitech Connectors 6560-0105-04 technical specifications.
| Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Encitech Connectors 6560-0105-04 to view detailed technical specifications.
No datasheet is available for this part.