
HOOD, D, BLACK, 15WAY
Encitech Connectors CCOV15-SCL-BK technical specifications.
| Body Material | Plastic |
| Color | Black |
| Reach SVHC Compliant | No |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Encitech Connectors CCOV15-SCL-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
