Encitech Connectors CCOV15-SCL-LG technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Reach SVHC Compliant | No |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Encitech Connectors CCOV15-SCL-LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.