Encitech Connectors D45PK-M-15-K technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Material | ABS, Thermoplastic |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Encitech Connectors D45PK-M-15-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.