
Encitech Connectors DPPK25-DEC-K technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Grey |
| Number of Poles | 25 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Encitech Connectors DPPK25-DEC-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.