Endicott Research Group 8MA22004F technical specifications.
| Package/Case | Module |
| Dimming | Yes |
| Lead Free | Lead Free |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Endicott Research Group 8MA22004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.