Energizer 1212SW4 technical specifications.
| Capacity | 540mAh |
| Diameter | 10.5mm |
| Output Voltage | 1.5V |
| Package Quantity | 18 |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 1212SW4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.