Energizer 1215BP4 technical specifications.
| Capacity | 1100mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 14.5mm |
| Output Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 1215BP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.