Energizer 1222BULK technical specifications.
| Capacity | 400mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 12.95mm |
| Output Voltage | 9V |
| Package Quantity | 72 |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 1222BULK to view detailed technical specifications.
No datasheet is available for this part.