Energizer 12354 technical specifications.
| Capacity | 3800mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 26.2mm |
| Output Voltage | 1.5V |
| Package Quantity | 192 |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 12354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.