Energizer 1250BP-2 technical specifications.
| Capacity | 8000mAh |
| Chemistry/Technology | Alkaline |
| Output Voltage | 1.5V |
| Package Quantity | 48 |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 1250BP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.