Energizer 1250SW-2 technical specifications.
| Capacity | 8000mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 34.2mm |
| Height | 61.5mm |
| Mount | External |
| Output Voltage | 1.5V |
| Outside Diameter | 34.2mm |
| Reach SVHC Compliant | Unknown |
| Weight | 89g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 1250SW-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
