Energizer 337/SR416SW technical specifications.
| Voltage | 1.55 |
| Diameter | 4.8 |
| Height | 1.65 |
| Capacity | 8.3 |
| Material | Silveroxide |
| Application | Low Drain |
| RoHS | Compliant |
Download the complete datasheet for Energizer 337/SR416SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
