Energizer 357BPZ technical specifications.
| Capacity | 195mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 5.4mm |
| Output Voltage | 1.5V |
| Outside Diameter | 11.6mm |
| Package Quantity | 72 |
| Reach SVHC Compliant | Unknown |
| Weight | 2.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 357BPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.