Energizer 362/361SR58 technical specifications.
| Voltage | 1.55 |
| IEC | SR58 |
| Diameter | 7.9 |
| Height | 2.1 |
| Capacity | 27 |
| Material | Silveroxide |
| RoHS | Compliant |
Download the complete datasheet for Energizer 362/361SR58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
