Energizer 389BPZ technical specifications.
| Capacity | 85mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 3.05mm |
| Mount | External |
| Outside Diameter | 11.6mm |
| Reach SVHC Compliant | Unknown |
| Termination | Flat |
| Weight | 1.34g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 389BPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.