Energizer 390/389/SR54 technical specifications.
| Voltage | 1.55 |
| IEC | SR54 |
| Diameter | 11.6 |
| Height | 3 |
| Capacity | 85 |
| Material | Silveroxide |
| RoHS | Compliant |
Download the complete datasheet for Energizer 390/389/SR54 to view detailed technical specifications.
No datasheet is available for this part.