Energizer 397/396/SR59 technical specifications.
| Voltage | 1.55 |
| IEC | SR59 |
| Diameter | 7.9 |
| Height | 2.6 |
| Capacity | 32 |
| Material | Silveroxide |
| RoHS | Compliant |
Download the complete datasheet for Energizer 397/396/SR59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.