Energizer 399 technical specifications.
| Height | 0.125inch |
| Length | 2inch |
| Weight | 0.0032lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 399 to view detailed technical specifications.
No datasheet is available for this part.