Energizer 459 technical specifications.
| Body Material | Polypropylene |
| Color | Orange |
| Operating Supply Voltage | 6V |
| Series | Industrial®, Mine Safety |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.