Energizer 603263 technical specifications.
| Capacity | 39mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 3.1mm |
| Outside Diameter | 7.9mm |
| Reach SVHC Compliant | No |
| Weight | 0.58g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 603263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
