Energizer 6238626XBOX4 technical specifications.
| Body Diameter | 10.5mm |
| Capacity | 1250mAh |
| Chemistry/Technology | Alkaline |
| Height | 44.5mm |
| Output Voltage | 1.5V |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | No |
| Termination | Flat |
| Weight | 11.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 6238626XBOX4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.