Energizer 625997 technical specifications.
| Capacity | 2.45ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 50.5mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Weight | 28.1g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 625997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.