Energizer 629611 technical specifications.
| Capacity | 3ah |
| Chemistry/Technology | Lithium |
| Height | 50.5mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Weight | 14.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 629611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.