Energizer 629720 technical specifications.
| Capacity | 9.15ah |
| Chemistry/Technology | Alkaline |
| Height | 50mm |
| Outside Diameter | 26.2mm |
| Reach SVHC Compliant | No |
| Weight | 66.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 629720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.