ENERGIZER 629762 Battery, Pack of 2, Lithium Iron Disulphide, 3000 mAh, 1.5 V, AA, Raised Positive and Flat Negative
Energizer 629762 technical specifications.
| Capacity | 3ah |
| Chemistry/Technology | Lithium |
| Height | 50.5mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Weight | 14.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 629762 to view detailed technical specifications.
No datasheet is available for this part.