Energizer 629801 technical specifications.
| Capacity | 21.5ah |
| Chemistry/Technology | Alkaline |
| Height | 61.5mm |
| Outside Diameter | 34.2mm |
| Reach SVHC Compliant | No |
| Weight | 148g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 629801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.