Energizer 629874 technical specifications.
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Energizer 629874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.