Energizer 633288 technical specifications.
| Capacity | 800mAh |
| Chemistry/Technology | Lithium |
| Height | 49mm |
| Reach SVHC Compliant | No |
| Weight | 33.9g |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 633288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.