
Energizer 636106 technical specifications.
| Chemistry/Technology | Alkaline |
| Height | 44.5mm |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | No |
| Weight | 11.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 636106 to view detailed technical specifications.
No datasheet is available for this part.
