Energizer 6LR61DP12 technical specifications.
| Capacity | 625mAh |
| Chemistry/Technology | Alkaline |
| Height | 48.5mm |
| Reach SVHC Compliant | No |
| Weight | 45.6g |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 6LR61DP12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
