Storage55mAh
MountingExternal
Quick Jump:
Technical Specifications
Energizer A23BP-2 technical specifications.
General
Approvals
IEC
Body Diameter
10.3mm
Capacity
55mAh
Diameter
10.3mm
Height
28.5mm
Mount
External
Output Voltage
12V
Outside Diameter
10.3mm
Reach SVHC Compliant
No
Termination
Flat
DC Rated Voltage
12V
Weight
8g
Compliance
RoHS
Not Compliant
Datasheet
Energizer A23BP-2 Datasheet
Download the complete datasheet for Energizer A23BP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.