Energizer AA/LR06 technical specifications.
| Capacity | 2600mAh |
| Chemistry/Technology | Alkaline |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -18°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer AA/LR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.