Energizer BH-800 technical specifications.
| Height | 0.5inch |
| Length | 5inch |
| Mount | Holder |
| Weight | 0.008lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer BH-800 to view detailed technical specifications.
No datasheet is available for this part.