Energizer C-HR14 technical specifications.
| Voltage | 1.2 |
| IEC | HR14 |
| USA Code | C |
| Capacity | 2500 |
| Termination type | Consumer Positive Pole |
| RoHS | Compliant |
Download the complete datasheet for Energizer C-HR14 to view detailed technical specifications.
No datasheet is available for this part.