Energizer CHDCWOB technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Max Charge Current | 700mA |
| Number of Cells | 4 |
| Weight | 112.04g |
| RoHS | Compliant |
Download the complete datasheet for Energizer CHDCWOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.