Energizer CHFMWB-4 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Frequency | 60Hz |
| Max Charge Current | 360mA |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 15°C |
| Number of Cells | 4 |
| Output Current | 150mA |
| Output Power | 6W |
| Weight | 167.38g |
| RoHS | Compliant |
Download the complete datasheet for Energizer CHFMWB-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.