Energizer CP15NM technical specifications.
| Capacity | 600mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 11mm |
| Reach SVHC Compliant | No |
| Weight | 53g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CP15NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.