Energizer CRV3KUK technical specifications.
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Operating Supply Voltage | 240V |
| Output Current | 850mA |
| Output Voltage | 3.7V |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CRV3KUK to view detailed technical specifications.
No datasheet is available for this part.