Energizer E96FSB2 technical specifications.
| Capacity | 625mAh |
| Chemistry/Technology | Alkaline |
| Height | 42.5mm |
| Outside Diameter | 8.3mm |
| Reach SVHC Compliant | No |
| Weight | 6.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer E96FSB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.