Energizer F420WB-A technical specifications.
| Height | 45.8mm |
| Lead Free | Lead Free |
| Series | Eveready®, Head Beam™ |
| Weight | 281g |
| Width | 104mm |
| RoHS | Compliant |
Download the complete datasheet for Energizer F420WB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
