Energizer FLNP80 technical specifications.
| Capacity | 1500mAh |
| Chemistry/Technology | Lithium |
| Depth | 55mm |
| Height | 20mm |
| Output Voltage | 3.6V |
| Reach SVHC Compliant | No |
| Weight | 59g |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer FLNP80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.